Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMG CHEMICALS
Manufacturer Part No4875-227GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8148
Product Range4870 Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $40.390 |
Price for:Each
Minimum: 1
Multiple: 1
$40.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4875-227GCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.84AC8148
Product Range4870 Series
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeNo Clean
Solder Alloy60, 40 Sn, Pb
External Diameter - Metric0.81mm
External Diameter - Imperial0.032"
Melting Temperature24°C
Weight - Metric227g
Weight - Imperial0.5lb
Product Range4870 Series
SVHCTo Be Advised
Product Overview
4875-227G is a Sn60/Pb40 no clean solder wire. This electronic grade solder wire use a tin-to-lead alloy ratio, with a no-clean, synthetically refined, splatter-proof resin flux core. This melt at a higher and wider temperature range than 63/37 solder. It creates robust and reliable joints that are highly resistant to whisker formation. This leaded solder achieves a consistent solder and flux percentage thanks to our state-of the-art extrusion wire-drawing machine, which continuously monitors the wire to prevent voids and ensure consistency, providing a top-grade solder wire.
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B for ROM1, particle size type 3
- Excellent 12mil fine pitch printing capability
- Long operational life non-slumping, good wettability
- Spool packaging, 21 gauge, 0.032inch diameter
- REL0 flux classification, resin flux type, low flux activity
- 100 acid number, 24°C softening point of flux extract, 130mm² solder spread
- 0.30% splitting of flux cored wire solder, <lt/>0.05% halides (by weight), 45% post reflow flux residue
- Store refrigerated between 18 to 25°C away from direct heat or sunlight
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
60, 40 Sn, Pb
External Diameter - Imperial
0.032"
Weight - Metric
227g
Product Range
4870 Series
Flux Type
No Clean
External Diameter - Metric
0.81mm
Melting Temperature
24°C
Weight - Imperial
0.5lb
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate