Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXYTRONIC
Manufacturer Part NoLF-2900Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.98Y9883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 60+ | $457.870 |
Price for:Each
Minimum: 60
Multiple: 60
$27,472.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The Xytronic LF-2900 100W Soldering Station uses an intelligent microcomputer connected to a temperature sensor, fitted inside the soldering tip. This accounts for its fast and accurate tip temperature measurement. The high output of 100W is more than adequate to meet the present and future needs of lead-free soldering in the electronics production industry.
- Temperature Range :- 100 to 500C
- Big LCD ( 6 x 5 cm ) Display which shows the temperature set and the current temperature (in °C)
- High quality housing ESD Safe
- Exchangable Soldering iron with a plug
- Pre-setting function for 3 temperatures
- Control Panel - All controls operate are on the LCD DISPLAY SCREEN
- Using 307K soldering iron with B01 series soldering tips"
Technical Specifications
Supply Voltage VAC
-
Output Power
100W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
500°C
Kit Contents
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate