Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No35-969Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99B9396
Product RangeTuff-Tote Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $436.620 |
Price for:Each
Minimum: 1
Multiple: 1
$436.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No35-969Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.99B9396
Product RangeTuff-Tote Series
Bag TypeShoulder Pouch
Bag MaterialLeather
External Height - Imperial6"
External Height - Metric152.4mm
External Width - Imperial8"
External Width - Metric203.2mm
External Depth - Imperial-
External Depth - Metric-
Product RangeTuff-Tote Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
35-969 is a Tuff-Tote™ Tool carrier w/shoulder strap. It comes with convenient 6inch x 8inch tool carrier, 4 center screwdriver slots, 2 interior compartments, 2 divided outside pockets, and 4 outside tool loops. Its unique stand-alone design keeps tools standing upright for easy identification and access. Tool carrier comes with removable should strap to help relieve lower back strain. It also has rust-resistant, plated-steel hardware and heavy, lock-stitched nylon thread for long term-durability, in addition to an oil and moisture-resistant reinforced bottom.
- Lifetime warranty
- Oil and moisture-resistant reinforced bottom
- Tan color, 15inch height
Technical Specifications
Bag Type
Shoulder Pouch
External Height - Imperial
6"
External Width - Imperial
8"
External Depth - Imperial
-
Product Range
Tuff-Tote Series
Bag Material
Leather
External Height - Metric
152.4mm
External Width - Metric
203.2mm
External Depth - Metric
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate