Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLAMBEAU PRODUCTS
Manufacturer Part No1032-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C3777
Your Part Number
96 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $74.820 |
| 5+ | $70.180 |
| 10+ | $67.800 |
| 25+ | $64.230 |
| 50+ | $59.330 |
| 100+ | $54.540 |
| 250+ | $50.260 |
Price for:Each
Minimum: 1
Multiple: 1
$74.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLAMBEAU PRODUCTS
Manufacturer Part No1032-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38C3777
Technical Datasheet
Carrying Case MaterialTerpolymer
Case Color-
External Height - Imperial3"
External Height - Metric76.2mm
External Width - Imperial18.5"
External Width - Metric469.9mm
External Depth - Imperial13"
External Depth - Metric330.2mm
Product Range-
SVHCTo Be Advised
Product Overview
The 1032-2 is a 18-1/2 x 13 x 3-inch gray large Satchel case. The tinted lid is constructed of high-impact, scratch-resistant terpolymer and offers a quick view of parts. Case base, dividers, handle and catches are molded from impact-resistant polypropylene. The case features a rust-proof, heavy-duty hinge and fold-down handle. This case is often used for parts storage or as a sales sample kit.
- 8 to 32 Number of compartments
Applications
Maintenance & Repair
Technical Specifications
Carrying Case Material
Terpolymer
External Height - Imperial
3"
External Width - Imperial
18.5"
External Depth - Imperial
13"
Product Range
-
Case Color
-
External Height - Metric
76.2mm
External Width - Metric
469.9mm
External Depth - Metric
330.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate