Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part No22-25845Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5414
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $86.280 |
Price for:Each
Minimum: 500
Multiple: 500
$43,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-25845Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.71Y5414
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
Case ColorBlack
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial16.5"
External Width - Metric419.1mm
External Depth - Imperial21"
External Depth - Metric533mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 22-25845 from Multicomp is a 21inch black tactical weatherproof equipment case. It is a durable equipment case which provides maximum shock protection for contents making it useful for instruments, audio/video equipment, tactical gear, photographic equipment and test equipment.
- Built-in O-ring with secure latches prevent water and moisture damage to contents
- Built-in pressure relief valve
- High-density polymer provides outstanding strength and corrosion resistance
- External dimension (L x W x H) is 21inch x 16.5inch x 8.5inch
- Approximate internal dimensions (L x W x H) is 18.5inch x 14inch x 7.5inch
- Cubed foam insert for custom use
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Height - Imperial
8.5"
External Width - Imperial
16.5"
External Depth - Imperial
21"
Product Range
-
Case Color
Black
External Height - Metric
215.9mm
External Width - Metric
419.1mm
External Depth - Metric
533mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 22-25845
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate