Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No107Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94B3263
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $36.770 |
Price for:Each
Minimum: 1
Multiple: 1
$36.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No107Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.94B3263
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial8.5"
External Height - Metric215.9mm
External Width - Imperial6"
External Width - Metric152.4mm
External Depth - Imperial2.5"
External Depth - Metric63.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
107 is a blow molded case manufactured from prime, high-density polyethylene, with double wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable, and a mechanical hinge system that is made to last. All cases meet U.S. 94B Specifications as an electrical insulator and are impervious to chemical attack. The case is filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid.
- Case comes with no handle and 1 latch
- Exterior dimension (L x W x D) is 8 1/2" x 6" x 2 1/2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
8.5"
External Width - Imperial
6"
External Depth - Imperial
2.5"
Product Range
-
Case Color
Black
External Height - Metric
215.9mm
External Width - Metric
152.4mm
External Depth - Metric
63.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate