Print Page
Image is for illustrative purposes only. Please refer to product description.

186 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $159.380 |
| 5+ | $153.250 |
| 20+ | $146.510 |
Price for:Each
Minimum: 1
Multiple: 1
$159.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP012215Copy
Newark Part No.77AK3385
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial13.78"
External Height - Metric350mm
External Width - Imperial26.64"
External Width - Metric676.66mm
External Depth - Imperial19.39"
External Depth - Metric492.51mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
MP012215 is a rolling black waterproof protective case. It is shockproof, anti-corrosion, non-shattering, and can be used to protect precision instruments, valuables, and anything else the user wants to carry with them.
- One telescopic handle
- Two plastic handles
- Two plastic latches
- Outside dimension: 24.64" × 19.39" × 13.78"
- Inside dimension: 21.48" × 16.42" × 12.54"
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
13.78"
External Width - Imperial
26.64"
External Depth - Imperial
19.39"
Product Range
-
Case Color
Black
External Height - Metric
350mm
External Width - Metric
676.66mm
External Depth - Metric
492.51mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate