Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No322209Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91B8148
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $810.050 |
Price for:Each
Minimum: 1
Multiple: 1
$810.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No322209Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91B8148
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial9.75"
External Height - Metric247.65mm
External Width - Imperial23"
External Width - Metric584.2mm
External Depth - Imperial33.25"
External Depth - Metric844.55mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
322209 is a heavy-duty polyethylene case. The exterior shell is tough impact resistant HMW polyethylene. Heavy-duty aluminum rim with black trim and gasket, cast chrome key locks, full-length piano hinge, and deluxe golf grip handle. Cubed foam set included.
- Interior Dimensions (L x W x D) IS 31 3/4" x 22" x 9"
- Body depth is 5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
9.75"
External Width - Imperial
23"
External Depth - Imperial
33.25"
Product Range
-
Case Color
Black
External Height - Metric
247.65mm
External Width - Metric
584.2mm
External Depth - Metric
844.55mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate