Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEWALT
Manufacturer Part NoDWST17804Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18X2559
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $83.770 |
| 5+ | $78.580 |
| 10+ | $75.930 |
| 25+ | $71.910 |
| 50+ | $66.430 |
| 100+ | $61.070 |
| 250+ | $56.290 |
Price for:Each
Minimum: 1
Multiple: 1
$83.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST17804Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.18X2559
Technical Datasheet
Carrying Case Material-
Case ColorBlack
External Height - Imperial12.3"
External Height - Metric311.2mm
External Width - Imperial6.8"
External Width - Metric172mm
External Depth - Imperial17.25"
External Depth - Metric438mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Two drawer case with dividers is part of the innovative TSTAK™ system which provides an extremely durable and fully customizable storage solution for a variety of uses. Allows for customization in various configurations, stacking up to three units that can hold up to 66 lbs.
- Flexible platform allows different combinations
- All units can stack on top of the other, connected with durable slide latches
- Removable covered cups for organization of small parts & accessories
- Removable dividers for organization of drills & bits
- Ball bearing slides reliable for heavy-duty loads
- Bi-material handle on top of each unit for easy & comfortable lifting
- Heavy-duty metal latches for rust resistance
- Dimensions (L) x (W) x (H): 17. 25" x 6. 875" x 12. 25"
Technical Specifications
Carrying Case Material
-
External Height - Imperial
12.3"
External Width - Imperial
6.8"
External Depth - Imperial
17.25"
Product Range
-
Case Color
Black
External Height - Metric
311.2mm
External Width - Metric
172mm
External Depth - Metric
438mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate