Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part No22-25455Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.59Y8188
Your Part Number
873 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Keep that can of lubricant or duster always in easy reach with this heavy-duty metal can holder. A strong magnet attaches the unit to any metal tool cabinet or tool chest. Two front holes also hold two drivers or brushes.
- Ideal for use on metal tool chests and carts.
- Heavy duty steel construction
- Two 7/16” holes for drivers
- 3” can hole
- Approximately 4. 5” deep and 4” wide
- Holds up to 1. 5 lbs.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Enclosure Material
-
External Width
4"
Product Range
-
External Height
-
External Depth
4.5"
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate