Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFORTEX
Manufacturer Part No1012TRAYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.370 |
| 5+ | $25.830 |
| 10+ | $24.040 |
| 25+ | $22.320 |
| 50+ | $20.450 |
| 100+ | $19.190 |
| 250+ | $17.540 |
Price for:Each
Minimum: 1
Multiple: 1
$27.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFORTEX
Manufacturer Part No1012TRAYCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AJ4737
Technical Datasheet
Tank TypeProcessing Tray
Operating Temperature Min-
Operating Temperature Max-
Enclosure MaterialPolypropylene (PP)
External Height-
Power Rating-
Voltage Rating-
External Width12"
Capacity-
External Depth10"
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
1012TRAY is a single tray/processing developer tray (dish). It is manufactured from thick polypropylene to make it strong and crack-resistant to a wide range of PCB processing chemicals. Moulding along one edge gives support to a thermometer facilitating a constant check of solution temperature during processing.
- Base ribs ensure a clear flow of chemicals and give rigidity to the trays
- Integral carrying lips
- Drip free lip for drip free emptying
- Suitable for the processing of a wide range of PCB processing chemicals
- Grooved bottom for easy item removal
- Constructed from injection molded chemically resistant plastic
- Size is 10″ x 12″
Technical Specifications
Tank Type
Processing Tray
Operating Temperature Max
-
External Height
-
Voltage Rating
-
Capacity
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
-
Enclosure Material
Polypropylene (PP)
Power Rating
-
External Width
12"
External Depth
10"
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate