Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No11-1X72YDSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25C3035
Product Range11 T Series
Also Known AsGTIN UPC EAN: 00051138561888 80610918288
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $99.790 |
| 5+ | $94.470 |
| 10+ | $89.750 |
| 20+ | $85.610 |
| 50+ | $82.660 |
Price for:Each
Minimum: 1
Multiple: 1
$99.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No11-1X72YDSCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.25C3035
Product Range11 T Series
Also Known AsGTIN UPC EAN: 00051138561888 80610918288
Technical Datasheet
Adhesive TypeRubber Thermosetting Pressure Sensitive Adhesive
Tape Backing MaterialAcetate Cloth
Tape Length - Imperial72yard
Tape ColourBlack
Total Tape Thickness8 mil (0.2 mm)
Roll Length - Imperial72yard
Roll Length - Metric65.84m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range11 T Series
SVHCTo Be Advised
Product Overview
The 11-1 series Acetate Cloth Electrical Tape is printable that has resin, varnish-absorptive black acetate cloth backing and is on a 3-inch paper core with rubber thermosetting pressure-sensitive adhesive. It is an aesthetically pleasing tape which offers excellent conformability in coil wrapping applications up to 105°C. It also offers excellent absorption of resins and varnishes.
- Easy hand tear and wire harness bundle
- Conformable for use as coil cover
Applications
Maintenance & Repair, Industrial
Notes
Any width or custom configuration available upon request
Technical Specifications
Adhesive Type
Rubber Thermosetting Pressure Sensitive Adhesive
Tape Length - Imperial
72yard
Total Tape Thickness
8 mil (0.2 mm)
Roll Length - Metric
65.84m
Tape Width - Metric
25.4mm
SVHC
To Be Advised
Tape Backing Material
Acetate Cloth
Tape Colour
Black
Roll Length - Imperial
72yard
Tape Width - Imperial
1"
Product Range
11 T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability