Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No12X12-6-9495LECopy
Newark Part No.99Y3354
Product Range9495LE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4+ | $79.400 |
| 10+ | $76.980 |
| 25+ | $74.570 |
| 50+ | $72.170 |
| 100+ | $69.770 |
| 250+ | $67.360 |
Price for:Pack of 6
Minimum: 4
Multiple: 4
$317.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No12X12-6-9495LECopy
Newark Part No.99Y3354
Product Range9495LE Series
Technical Datasheet
Tape TypeDouble Coated, Double Sided
Adhesive TypeLaminating Adhesive
Patch TypeDouble Sided
Form FactorSquare
Tape ColourTan
Total Tape Thickness6.7 mil (0.17 mm)
Tape Backing MaterialPET (Polyester) Film
Tape Width - Imperial12"
Tape Width - Metric304.8mm
Tape Length - Imperial12"
Tape Length - Metric304.8mm
Tape Diameter - Imperial-
Tape Diameter - Metric-
Product Range9495LE Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3M 9495LE, is an industrial grade 6.7 mil transparent tape product suitable for use with low surface energy plastics and powder coated paints. This is a dimensionally stable product capable of a high initial bond which can grow stronger with greater availability of heat and settling time.
- Size: 12" x 12" - 6/pack
- Diecut Shape: Square
- Color: Transparent
- Material: Polyester backing with Acrylic Adhesive
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Type
Double Coated, Double Sided
Patch Type
Double Sided
Tape Colour
Tan
Tape Backing Material
PET (Polyester) Film
Tape Width - Metric
304.8mm
Tape Length - Metric
304.8mm
Tape Diameter - Metric
-
SVHC
No SVHC (15-Jan-2019)
Adhesive Type
Laminating Adhesive
Form Factor
Square
Total Tape Thickness
6.7 mil (0.17 mm)
Tape Width - Imperial
12"
Tape Length - Imperial
12"
Tape Diameter - Imperial
-
Product Range
9495LE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate