Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No853 2 IN X 72 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29K7659
Product Range853 Series
Also Known AsGTIN UPC EAN: 00021200043529
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $165.370 |
| 5+ | $156.560 |
| 10+ | $148.730 |
| 20+ | $141.880 |
| 50+ | $136.990 |
Price for:Each
Minimum: 1
Multiple: 1
$165.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No853 2 IN X 72 YDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.29K7659
Product Range853 Series
Also Known AsGTIN UPC EAN: 00021200043529
Technical Datasheet
Tape Backing MaterialPET (Polyester) Film
Tape TypeFilm Tape
Adhesive TypeAcrylic Adhesive
Tape Length - Metric65.84m
Tape Length - Imperial216ft
Tape ColourTransparent
Total Tape Thickness2.2 mil (0.055 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial2"
Tape Width - Metric50.8mm
Product Range853 Series
SVHCTo Be Advised
Product Overview
- Polyester film tape 853 with excellent solvent and chemical resistance
- Thin, high strength polyester backing resists tearing and protects surfaces from abrasion
- Transparent backing allows visibility of information protected by the tape
- Resistant to many solvents including jet engine fuel, hydraulic fluid and lubricating oils
- Temperature resistance enables tape to perform in high temperature operations
- Ideal for applications where solvent exposure is a concern
- Overall thinness this tape makes it ideal for splicing
- Can be qualified to meet Federal Spec. L-T-100 Type I
- Transparent backing allows visibility of information protected by the tape
- Tape has excellent shear holding. Low moisture vapour transmission rate
Notes
Any width or custom configuration available upon request
Technical Specifications
Tape Backing Material
PET (Polyester) Film
Adhesive Type
Acrylic Adhesive
Tape Length - Imperial
216ft
Total Tape Thickness
2.2 mil (0.055 mm)
Roll Length - Metric
66m
Tape Width - Metric
50.8mm
SVHC
To Be Advised
Tape Type
Film Tape
Tape Length - Metric
65.84m
Tape Colour
Transparent
Roll Length - Imperial
216ft
Tape Width - Imperial
2"
Product Range
853 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability