Need more?
| Quantity | Price |
|---|---|
| 1+ | $257.430 |
| 5+ | $243.520 |
| 10+ | $229.600 |
| 20+ | $215.690 |
| 50+ | $201.760 |
Product Information
Product Overview
The 5480 (1"X36YDS) is a gray PTFE Skived Film Tape has a film backing with a silicone adhesive. The 70016054382 skived film tape demonstrates good conformability when wrapping rollers. The wrapping rubber laminating rollers on hot polyethylene extruders to create a release surface to help minimize clean-up. Easy-release surface provided by wrapping rollers, plates, belts, etc. where buildup of sticky materials and inks can occur. It has chemical-resistant surface for sealing and masking.
- Provides excellent chemical resistance except to organic solvents
- 140% Elongation at break
- -54 to 260°C Temperature range
Applications
Maintenance & Repair, Industrial, Safety
Warnings
Do not heat or expose PTFE film tape to temperatures above 600°F.
Notes
Any width or custom configuration available upon request
Technical Specifications
Protection
Silicone Adhesive
108ft
3.7 mil (0.09 mm)
32.9m
25.4mm
To Be Advised
PTFE (Polytetrafluoroethylene)
32.9m
Grey
108ft
1"
5480 Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate