Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1017-1.0X50
Newark Part No.73K6956
Product RangeTHERMOFIT S-1017 Series
Also Known As890060-000
Technical Datasheet
157 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $222.420 |
| 3+ | $210.740 |
| 5+ | $199.050 |
| 10+ | $187.380 |
Price for:Each
Minimum: 1
Multiple: 1
$222.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS1017-1.0X50
Newark Part No.73K6956
Product RangeTHERMOFIT S-1017 Series
Also Known As890060-000
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPolyimide Film
Adhesive TypeThermoplastic Adhesive
Tape Width - Metric25.4mm
Tape Width - Imperial1"
Tape Colour-
Total Tape Thickness10 mil (0.254 mm)
Roll Length - Imperial50ft
Roll Length - Metric15.24m
Tape Length - Imperial50ft
Tape Length - Metric15.24m
Product RangeTHERMOFIT S-1017 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The S1017-1.0X50 is a Raychem Hot-melt Thermoplastic Adhesive Tape, general purpose, hot-melt thermoplastic adhesive supplied in tape form for easy application to cable substrates. A tough yet flexible adhesive, it is suitable for bonding polyolefin, vinyl, neoprene and metals such as steel and aluminum. General purpose harnessing standard precoated adhesive for -3 and -4 molded parts.
- 20 to 60°C Temperature range
Applications
Industrial
Technical Specifications
Tape Type
Sealing
Adhesive Type
Thermoplastic Adhesive
Tape Width - Imperial
1"
Total Tape Thickness
10 mil (0.254 mm)
Roll Length - Metric
15.24m
Tape Length - Metric
15.24m
SVHC
No SVHC (27-Jun-2024)
Tape Backing Material
Polyimide Film
Tape Width - Metric
25.4mm
Tape Colour
-
Roll Length - Imperial
50ft
Tape Length - Imperial
50ft
Product Range
THERMOFIT S-1017 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability