Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC116
Newark Part No.27T6146
Product RangePPC116-9
Technical Datasheet
354 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.390 |
| 50+ | $9.080 |
| 100+ | $8.770 |
| 250+ | $8.470 |
| 500+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPPC116
Newark Part No.27T6146
Product RangePPC116-9
Technical Datasheet
Tape TypeSealing
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape Width - Metric6mm
Tape Width - Imperial0.24"
Tape ColourBlack
Total Tape Thickness118.1 mil (3 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Length - Imperial82ft
Tape Length - Metric25m
Product RangePPC116-9
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPC116 is a Techniseal self adhesive Foam Sealant features medium density PVC foam air, dust and weather seal, coated on the face side with an acrylic pressure sensitive adhesive for easy positioning. A removable support liner on the other side prevents stretch during application. It is suitable for general sealing and cushioning applications, can be cleanly drilled through for mechanical fixing.
- Cushioning
- Sound insulation
- Water seals, air seals, dust seals and light seals
- Abrasive protection
- Electrolytic insulation
- Draught seals
- Anti-vibration insulation
- Security bonding
Applications
Industrial
Technical Specifications
Tape Type
Sealing
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Tape Width - Imperial
0.24"
Total Tape Thickness
118.1 mil (3 mm)
Roll Length - Metric
25m
Tape Length - Metric
25m
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Width - Metric
6mm
Tape Colour
Black
Roll Length - Imperial
82ft
Tape Length - Imperial
82ft
Product Range
PPC116-9
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate