Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $125.830 |
Product Overview
71 01 200 is a CoBolt® high leverage compact bolt cutter. This strong, compact bolt cutter is quickly at hand and is also a powerful partner in demanding situations, such as when working above head height. The precision cutting edges made of chrome-vanadium high-performance steel are induction hardened and therefore guarantee the greatest cutting edge hardness. The particularly efficient lever-action mechanism guarantees an extremely favorable lever ratio with simultaneously low friction. The CoBolt reinforces the hand force used to grip the handles 35 times over.
- Powerful cutting due to efficient joint design
- Suitable for large cross sections up to 6mm
- Up to 60% energy-saving compared to high leverage diagonal cutters of the same length
- Microstructures for the very precise positioning of the material
- Gripping surface to pull wire, remove nails etc, extremely favorable lever ratios
- Made in Germany
- Induction hardened cutting edges (approx. 64 HRC) for cutting soft, hard and piano wire
- Exceptional cutting performance with minimum effort because of lever action design
- Straight blade, plastic coating handle, 2/3" blade length
- 8" length, 1-3/4" width, 3/4" height
Warnings
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
200mm
-
6mm
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate