New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Cutters
                                                                                                  5. Cable
                                                                                                  Print Page

                                                                                                  JIC-453

                                                                                                  Cable Cutter, 4.5", Trimming of Conductors, Gates and Sprues, Flush Blade Edge

                                                                                                  JONARD TOOLS
                                                                                                  JONARD TOOLS JIC-453
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoJIC-453
                                                                                                  Newark Part No.71K5354
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$25.09
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $25.09
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoJIC-453
                                                                                                  Newark Part No.71K5354
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Overall Length4.5"
                                                                                                  Cutting Capacity Max-
                                                                                                  For Use WithTrimming of Conductors, Gates and Sprues
                                                                                                  Blade EdgeFlush
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The JIC-453 is a semi-flush close Cutting Plier used to trim conductors from the 710 connector modules without leaving exposed conductors. Jaw design aids in use in confined areas. It is made of chrome vanadium steel. The 811490010208 cutting pliers is ideal for close trimming of gates and sprue on injection moulded plastic parts.

                                                                                                  • Turquoise handle

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Overall Length

                                                                                                  4.5"

                                                                                                  For Use With

                                                                                                  Trimming of Conductors, Gates and Sprues

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Cutting Capacity Max

                                                                                                  -

                                                                                                  Blade Edge

                                                                                                  Flush

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.