Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part No63020Copy
Newark Part No.53M2408
Also Known AsGTIN UPC EAN: 092644630200
Your Part Number
930 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.360 |
Price for:Each
Minimum: 1
Multiple: 1
$59.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No63020Copy
Newark Part No.53M2408
Also Known AsGTIN UPC EAN: 092644630200
Overall Length178mm
Cutting Capacity Max12.7mm
For Use With-
Blade Edge-
Product Range-
SVHCTo Be Advised
Product Overview
The Klein Tools Klein-Kurve Multi-Cable Cutter has a wide range of blades designed to cut multiple types of cable. The anvil cutter cuts 12 AWG copper wire and stainless steel up to 0.032-Inch in diameter. The copper curved cutter cuts 8 AWG solid and 6 AWG stranded copper wire, conductors, and coaxial cable. This tool also has a cutter for mild steel.
- Hardened steel precision-ground cutting blades for long life
- Copper curved cutter cleanly cuts round copper cable without compression or frayed ends
- Mild steel cutter for conductors up to .080'' (2 mm) diameter
- New lock design prevents accidental locking or loosening over time
- Double-dipped grips for comfort
Warnings
Not insulated. Plastic-dipped or slip-on plastic handles are not intended for protection against electrical shock.
Notes
Always wear approved eye protection.
Technical Specifications
Overall Length
178mm
For Use With
-
Product Range
-
Cutting Capacity Max
12.7mm
Blade Edge
-
SVHC
To Be Advised
Alternatives for 63020
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate