Print Page
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.930 |
Price for:Each
Minimum: 1
Multiple: 1
$172.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
8148 is an 80 series Ultra-Flush® tapered and relieved head diagonal cutter. Ideal for use in confined spaces and for rework.
- ESD safe synthetic mono material with leaf springs
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Precision induction hardened cutting edges 63–65 HRC
- High performance alloy steel material
- Cutting capacity is listed for solid copper wire
- Black oxide finish
- Overall length is 4.33inch
- Maximum cutting capacity is 0.03inch
Technical Specifications
Cutter Type
Diagonal
Overall Length
110mm
Cutting Capacity Max
0.8mm
Product Range
80
Overall Length
110.5mm
Cut Type
Ultra Flush
Cutting Edge Hardness
65°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate