Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $610.190 |
10+ | $566.610 |
25+ | $546.490 |
50+ | $526.380 |
100+ | $502.910 |
Price for:Each
Minimum: 1
Multiple: 1
$610.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-186
Newark Part No.99B9124
Product RangeRapid-pak Series
Extended Length30.48m
Pulling Strength Max500lbf
Product RangeRapid-pak Series
Product Overview
31-186 is a S-Class® fiberglass fish tape with Rapid-Pak® case. It is best choice when working near live circuits. A high quality fiberglass core provides column strength for optimum pushing and pulling capability. Its round shape allows an omni-directional capability perfect for multiple bends, or bends that change planes.
- Strong S-Class® fiberglass core for strength and greater pushing power
- Smooth nylon jacket protects fiberglass and provides smooth surface for great handling around bends
- Pulling strength 500lbs
- Leader end type
- 12inch case diameter
- 3/16inch diameter
- 100foot length
- Rapid-Pak® case with inner rotating reel with winding knob for increased labor savings
Technical Specifications
Extended Length
30.48m
Product Range
Rapid-pak Series
Pulling Strength Max
500lbf
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate