| Quantity | Price |
|---|---|
| 1+ | $4,745.460 |
Product Information
Product Overview
258-209-534 is a digital microscope mighty cam pro [7x-70x] macro lens with double arm boom stand. High definition 1080P auto focus inspection system with a 22" monitor offering superb image quality at 60 frames per second. Working distance 6" with magnification range of 7x-70x. You can operate this system with or without a PC. Without a PC camera connects directly to the included HDMI monitor. View and record images and perform measurements using the included on screen tools. Connect the camera to a PC to utilize more advance features in the included software. The advanced sensor technology of the Mighty Cam Pro provides instant focus making routine inspection faster and easier. The user can choose from continuous auto-focus, one-click auto focus or manual focus. Typical applications are precision assembly applications, quality control, production applications, electrical inspection, medical device inspection, aerospace, educational applications, research and development.
- Fast auto focus camera achieves instant clear images with no need to adjust the lens
- Camera features HDMI and USB outputs, inspect directly on an HD monitor or from a computer
- LED ring light is built into the focus mount to ensure that it is secure and will not come loose
- 1/2.8" sensor size, 0.002s-10s exposure time
- 60fps at HDMI, 30fps at USB2.0 frame rate, 30fps at SD card, 30fps at PC video recording
- USB2.0, SD card, HDMI output interface , auto/manual white balance
- Standard C-mount optical port, Cloud 1.0 Ver built-in software
- Size is 90.7 x 78 x 70.8mm
- Windows 7/8/10, Mac compatible OS
Contents
Mighty cam pro (26100-258), Double arm boom stand (26800B-534), Computer macro lens (26700-181), E-Arm focus mount with LED ring light (26200B-209), 22" HD monitor (26700-406), Computer lens adapter (26700-181AP), Mighty cam pro camera, USB mouse, HDMI cable, Power supply, SD card, Mosaic software.
Technical Specifications
7X to 70X
152mm
Mighty Cam Pro Series
Mighty Mag Auto Focus Macro Systems
1920 x 1080 Pixel
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate