Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIPLETT
Manufacturer Part NoBR350CAM-5M-5.5MMCopy
Newark Part No.12AM3354
Product RangeBR350 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTRIPLETT
Manufacturer Part NoBR350CAM-5M-5.5MMCopy
Newark Part No.12AM3354
Product RangeBR350 Series
Product RangeBR350 Series
Camera Head Diameter8mm
Resolution1920 x 1080 Pixels
Magnification3X
Output Connection-
SVHCTo Be Advised
Product Overview
BR350CAM-5M-5.5MM is the replacement borescope probe for use with model BR350. It has dual waterproof (IP67) 5.5mm cameras and a 5m cable (16.4ft).
- Includes mirror, magnet, and hook accessories
- 60° field of view and 1.6" (4cm) depth of view
Technical Specifications
Product Range
BR350 Series
Resolution
1920 x 1080 Pixels
Output Connection
-
Camera Head Diameter
8mm
Magnification
3X
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate