Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.470 |
Price for:Each
Minimum: 1
Multiple: 1
$19.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part NoDTAP8-32
Newark Part No.25K2327
Technical Datasheet
Kit Contents8-32NC Drill/Tap Bit
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DTAP8-32 is a 8-32NC Drill/Tap Bit Set with split point web thinning. The set with hardened high-speed steel and carbon steel for longer life. High quality hexagonal shank to ensure strong connection to drill chuck. Complete hole drilling, tapping and deburring/countersinking in one operation with power drill saves labor and time. Back tapered beyond tap to prevent thread damage from over-drilling. Deburr/countersink also provided on bit beyond back taper.
- Designed to tap up to 10-gauge metal
Applications
Maintenance & Repair
Contents
8 to 32NC Drill/tap bit.
Technical Specifications
Kit Contents
8-32NC Drill/Tap Bit
SVHC
No SVHC (17-Dec-2015)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate