Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.250 |
Price for:Each
Minimum: 1
Multiple: 1
$66.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 11 A0Copy
Newark Part No.81R0834
Technical Datasheet
Plier TypeExternal Straight
Overall Length140mm
Bore Size Min3mm
Bore Size Max10mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
49 11 A0 is a precision circlip plier for external circlips on shaft. It features heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Precision external circlip plier for installing or removing circlips on shafts. Circlips are held securely, large contact faces and the position of the tips make it difficult for the circlip to fly off.
- With inserted tips for reliable work, large contact faces on tips: no distortion of circlips
- Bolted joint: precise, zero backlash operation, internal opening spring, protected and captive
- Non-slip plastic coating on handles, for fitting snap rings on shafts, ranging from 1/8" - 25/64"
- Heavy-duty continuous operation: up to 10 times longer service life than turned tips
- Internal opening spring, protected and captive, grey atramentized pliers
- Inserted tips: spring steel wire, drawn, handles coated with non-slip plastic
- Pliers body: chrome vanadium electric steel; forged, oil-hardened, 140mm long
- DIN 5254 A standard
- 5 1/2" length, 1 3/8" width, 11/16" height, 1/32" tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Notes
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Type
External Straight
Bore Size Min
3mm
No. of Tips Supplied
-
SVHC
No SVHC (27-Jun-2018)
Overall Length
140mm
Bore Size Max
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate