Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 49 11 A0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0834 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.660 |
Price for:Each
Minimum: 1
Multiple: 1
$62.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KNIPEX |
|---|---|
| Manufacturer Part No | 49 11 A0Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 81R0834 |
| Technical Datasheet | |
| Plier Type | External Straight |
| Overall Length | 140mm |
| Bore Size Min | 3mm |
| Bore Size Max | 10mm |
| No. of Tips Supplied | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
49 11 A0 is a precision circlip plier for external circlips on shaft. It features heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Precision external circlip plier for installing or removing circlips on shafts. Circlips are held securely, large contact faces and the position of the tips make it difficult for the circlip to fly off.
- With inserted tips for reliable work, large contact faces on tips: no distortion of circlips
- Bolted joint: precise, zero backlash operation, internal opening spring, protected and captive
- Non-slip plastic coating on handles, for fitting snap rings on shafts, ranging from 1/8" - 25/64"
- Heavy-duty continuous operation: up to 10 times longer service life than turned tips
- Internal opening spring, protected and captive, grey atramentized pliers
- Inserted tips: spring steel wire, drawn, handles coated with non-slip plastic
- Pliers body: chrome vanadium electric steel; forged, oil-hardened, 140mm long
- DIN 5254 A standard
- 5 1/2" length, 1 3/8" width, 11/16" height, 1/32" tip width
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Notes
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
| Plier Type | External Straight |
|---|---|
| Bore Size Min | 3mm |
| No. of Tips Supplied | - |
| SVHC | No SVHC (27-Jun-2018) |
| Overall Length | 140mm |
|---|---|
| Bore Size Max | 10mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
