Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCRESCENT
Manufacturer Part NoCCP8V
Newark Part No.11AC7389
Product RangePivot Pro Series
Technical Datasheet
1,908 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $62.320 | 
Price for:Each
Minimum: 1
Multiple: 1
$62.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCRESCENT
Manufacturer Part NoCCP8V
Newark Part No.11AC7389
Product RangePivot Pro Series
Technical Datasheet
Plier StyleCombination
Jaw Opening Max-
Overall Length-
Product RangePivot Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CCP8V is a 2 in 1 combo dual material Linesman's plier and wiper stripper. It features an innovative design allowing it to do the job of two tools without sacrificing performance. The plier features two sets of jaws - a linesmen head and a wire stripper head - between the handles. The slide lock switch locks the handle in place for the desired plier head and makes switching between the two heads quick and easy. It provides the flexibility of a multi-purpose tool with the precision and performance of high quality plier.
- Unique design combines a lineman’s plier and wire stripper in one tool
 - Performs both cutting and stripping operations to make quick, efficient work of wire connections
 - Wire stripper cuts and strips 20-10 AWG and 0.8mm-2.6mm wire, full lifetime warranty
 - Locking switch can be operated with one hand, chrome-vanadium steel (Cr-V) and plastic material
 - Forged alloy steel heads are strong and durable, induction-hardened cutting edges
 - Dual material handles offer a more comfortable grip, black color
 - Wire stripper head is laser-etched with corresponding AWG and metric sizing
 - Industrial black finish for corrosion protection, Meets or Exceeds ASME specification
 - 0.562inch cutting edge length, 8.25inch overall length, 0.35inch jaw thickness
 - 1.062inch jaw width, 0.85inch overall height, 2.75inch overall width, 1.375inch jaw length
 
Technical Specifications
Plier Style
Combination
Overall Length
-
SVHC
No SVHC (21-Jan-2025)
Jaw Opening Max
-
Product Range
Pivot Pro Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate