Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part NoFMHT73756Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32T0368
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $43.670 |
Price for:Each
Minimum: 1
Multiple: 1
$43.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoFMHT73756Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.32T0368
Technical Datasheet
Scissor TypeAviation Snip
Blade Length - Metric29.7mm
Overall Length - Metric-
Blade Length - Imperial1.18"
Overall Length - Imperial-
Handle Material-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Serrated cutting blades provides a sturdy bite, and prevents slippage for safer use. Custom designed fasteners prevents loosening of the blades and never needs tightening or re-adjustment. The streamlined design allows easy access in and out of the pouch. Low profile hardware prevents cutting material from getting caught onto the tool during use.
- Flush Hardware helps prevent catching on materials while cutting
- Auto Release Mechanism provides for fast one handed operation
- Induction Hardened Cutting Edge helps stay sharp longer (Compared to non-induction hardened jaws)
- Compact Blade designed for notching or trimming heavy stock
- Cuts up to 18ga (1. 2mm) cold-rolled steel or 22ga (0. 7mm) stainless steel
Technical Specifications
Scissor Type
Aviation Snip
Overall Length - Metric
-
Overall Length - Imperial
-
Product Range
-
Blade Length - Metric
29.7mm
Blade Length - Imperial
1.18"
Handle Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate