Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoWTS-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM5885
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $65.260 |
Price for:Each
Minimum: 1
Multiple: 1
$65.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWTS-1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.13AM5885
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric-
For Use WithToner Wires & Fiber Cables
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WTS-1 is a flat drop toner wire slitter. It is designed to slit the toner wire and webbing off flat drop fiber cables, this toner wire slitter precisely separates the copper toner wire from flat drop cables to make cable preparation quick and easy. Blade is fixed in position to remove the toner wire from all standard sized FTTx toneable flat drop cables with no adjustments needed. Perfect for slitting the toner wire off Corning SST™, Commscope FHD, FHBD, Prysmian Resilink™TF, Superior Essex 6T, and other flat drop cables.
- Tool completely closes around the cable, keeping your hands safe from accidental nicks and cuts
- Blade can slit in both push and pull directions for greater versatility
- Compact design with tethering hole for maximum portability
- Includes 3 additional replacement blades, stored in the housing for convenience
- Lifetime warranty
- Dimension is 2.6 x 1.62 x 1.79inch
Technical Specifications
Stripping Capacity AWG
-
For Use With
Toner Wires & Fiber Cables
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate