Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEAL
Manufacturer Part No45-520Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93F6621
Also Known As783250455201
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $54.180 |
Price for:Each
Minimum: 1
Multiple: 1
$54.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
An adjustable and easy to use coax wire stripper which allows blades adjustment for 2 or 3-step stripping of RG-58, RG-59/RG-62, or RG-6, Belden 8281 and Twinax coaxial cable. The blade cassettes are available separately and are colour coded for easy selection. A small hex wrench is included inside the handle for blade adjustments. A centre conductor cutter is built in for easy trimming. Four cassettes are available to perform the different tasks which make this stripper versatile:
- Black 3 Step Die: For popular dual crimp BNC and TNC connectors
- Strips braid 0.240" (6.0mm) and dielectric 0.240" (6.0mm)
- Strip most common MIL-C-39012 connectors, strips braid 0.328" (8.2mm) and dielectric 0.109" (2.7mm)
- Strips to 0.250" (6.35mm)
- Blue 2 Step Die: For F-type, many single crimp BNC/TNCs, many twist-on BNC/TNCs and UHF connectors
- Strips to 0.250" (6.35mm)
- Green 2 Step Die: for most Twinax and UHF connectors, strips to 0.480" (12.0mm)
Technical Specifications
Stripping Capacity Metric
6mm
Product Range
-
For Use With
Adjustable Coaxial Wire Stripper, Dual Crimp BNC & TNC Connectors
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate