| Quantity | Price |
|---|---|
| 1+ | $40.530 |
Product Information
Product Overview
WSC-1016 is a heavy-duty wire stripping plier. It is designed to strip the most commonly-used stranded and single conductor wires, this wire stripper is the perfect tool for cutting, stripping, and crimping 10AWG to 16AWG (2.6mm to 1.3mm) wire. It strips single conductor wires from 10 to 16AWG or stranded conductor wires from 12 to 18AWG. Its knurled plier tip that can get into tight spaces for grasping, holding, twisting, or pulling wire. Cutting knives on plier cut through copper wire or other similar materials quickly and easily. Its grooved gripping holes provide extra leverage for turning nuts, bolts, and other objects of various sizes.
- Built-in terminal crimper crimps a variety of electrical connectors
- Heavy-duty ergonomic handles provide extra grip and leverage
- Lifetime warranty
- Overall length is 7.75inch
- Chrome vanadium steel material
Technical Specifications
16AWG to 10AWG
Single/Stranded Conductor Wires
No SVHC (21-Jan-2025)
1.3mm to 2.6mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate