Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoWSC-826Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AH2190
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $50.250 |
Price for:Each
Minimum: 1
Multiple: 1
$50.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSC-826Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AH2190
Technical Datasheet
Stripping Capacity AWG26AWG to 8AWG
Stripping Capacity Metric0.65mm to 3.26mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSC-826 is a multi-function wire stripper designed to cut and strip wire from 8AWG-26AWG (0.40mm-3.26mm) without any adjustments needed. The crimper portion of the tool works on non-insulated terminals from 22AWG - 10AWG and there is a separate crimper for crimping 7mm to 8mm ignition wires.
- Perfect for stripping Romex 12AWG and 14AWG cables and most stranded or solid conductors
- Tool has a wire stripper, cutter, and crimper for non-insulated terminals
- Built-in handy adjustable wire stop ensures precise and consistent results
- Special micro adjustment knob allows tool to work on cables as small as 30AWG and as large as 8AWG
Technical Specifications
Stripping Capacity AWG
26AWG to 8AWG
For Use With
Romex Cables and Most Stranded or Solid Conductors
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.65mm to 3.26mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate