Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No11 82 130Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19T7976
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.670 |
Price for:Each
Minimum: 1
Multiple: 1
$136.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No11 82 130Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.19T7976
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.03mm to 1mm
For Use WithSolid & Stranded Wires
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
11 82 130 is an electronics wire stripping shear. It is used for cutting and stripping solid, multicore, and finely stranded conductors with conductor cross-sections up to 0.75mm². Pointed head of shear above the wire stripping hole for the accurate cutting of fine wire in confined places. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut.
- Opening spring for easy repetitive work, polished pliers head
- With multi-component grips handles
- 5-1/2" length, 1-7/8" width, 3/4" height
- Stripping capacities in square range from 0.01 to 0.75mm²
- Special tool steel, forged, oil-hardened material type
- Bolted joint type
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid & Stranded Wires
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
0.03mm to 1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate