Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoWSS-1020Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68AK1159
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $36.330 |
Price for:Each
Minimum: 1
Multiple: 1
$36.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSS-1020Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.68AK1159
Technical Datasheet
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.81mm to 2.6mm
For Use WithSingle/Stranded Conductor Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSS-1020 is a stainless steel curved wire stripper. It is designed to cut and strip the most commonly used stranded and single conductors, this wire stripper is the perfect tool for cutting and stripping solid wires from 10 to 20AWG (2.60 to 0.0311mm) solid copper wire and stranded wires from 12 to 22AWG (2.05 to 0.65mm), 2 to 3mm diameter fiber jackets.
- 50 HRC stainless steel construction for precision stripping and enhanced durability
- Ergonomic curved handle design is naturally comfortable to hold and reduces hand fatigue
- Coil spring reduces hand fatigue when using the tool for extended periods of time
- Conveniently located bending holes makes wire looping quick and easy
- Includes cutting holes for 8-32 and 10-32 threaded screws
- Lifetime warranty
- Blue, orange handle color
- Dimension is 7.2 x 2.1 x 0.51inch
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Single/Stranded Conductor Wires
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.81mm to 2.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate