Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $348.140 |
Price for:Each
Minimum: 1
Multiple: 1
$348.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No800T-CB
Newark Part No.57K1542
Product RangePlatt 800
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height393.7mm
External Width463.55mm
External Depth184.15mm
Product RangePlatt 800
SVHCNo SVHC (25-Jun-2025)
Product Overview
800T-CB is a delux polypropylene tool case. It features black, chemical resistant with extruded aluminum frame w/black trim, golf grip handle, cast chrome key locks, and full-length piano hinge. Interior has two molded pallets and deluxe literature pocket.
- Interior dimension (L x W x D) is 18" x 13" x 6"
- Exterior dimension (L x W x D) is 18-1/4" x 15-1/2" x 7-1/4"
- Interior body depth is 3.75inch
- 2 standard size pallets
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
463.55mm
Product Range
Platt 800
External Height
393.7mm
External Depth
184.15mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate