Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOUNTZ
Manufacturer Part No280042Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30Y8992
Product RangeIPT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $200.340 |
Price for:Each
Minimum: 1
Multiple: 1
$200.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No280042Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30Y8992
Product RangeIPT Series
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb7.4ft-lb to 36.9ft-lb
Torque Range N-m10N-m to 50N-m
Drive Size - Metric9.52mm
Drive Size - Imperial0.375"
Overall Length300mm
Product RangeIPT Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 280042 from Mountz is an IPT 36 preset click wrench. This click wrench (internally adjustable) that ensures a reliable tightening process. A preset click wrench securely prevents an operator from either incidentally or intentionally tampers with a tool's torque setting. The cost effective click wrench is durable and robust for a wide variety of industrial fastening applications. The wrench features a ratcheting head style and is built with high quality materials. Low repair frequency and less repair costs. Ideal for production environments.
- Durable, robust for industrial fastening application, bi-directional ratchet head (48 tooth ratchet)
- Preset click wrench with a square drive, bi-directional ratchet head (48 tooth ratchet)
- Tamper-proof internal adjustment, no external adjustment scale
- Crafted with strong steel shaft with high corrosion resistance
- Lightly knurled non-slip grip
- Positive “click” can be heard and felt when torque is reached
- Torque range of 7.4 to 36.9lbf.ft (American), 10 to 50N.m (S.I.)
- 3/8” square drive of 11 7/8” (300mm) length
- Weight of 1.4lbs ( 0.62Kg)
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
10N-m to 50N-m
Drive Size - Imperial
0.375"
Product Range
IPT Series
Torque Range ft-lb
7.4ft-lb to 36.9ft-lb
Drive Size - Metric
9.52mm
Overall Length
300mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate