Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEARWRENCH
Manufacturer Part No85180Copy
Newark Part No.88AH4808
Product Range120XP Series
Your Part Number
130 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $444.350 |
Price for:Each
Minimum: 1
Multiple: 1
$444.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85180Copy
Newark Part No.88AH4808
Product Range120XP Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb20ft-lb to 150ft-lb
Torque Range N-m27N-m to 203N-m
Drive Size - Metric-
Drive Size - Imperial0.5"
Overall Length24.9"
Product Range120XP Series
SVHCTo Be Advised
Product Overview
85180 is a 1/2" drive 120XP™ micrometer torque wrench.
- 20 to 150ft-lbs range
- Torque accuracy of +/- 3% CW in the upper 80% of wrench capability delivers high performance
- Injection molded case with removable lid and EVA foam insert for secure storage and convenience
- Meets or exceeds ASME B107.300 and exceeds ANSI specifications on load and cycle
- Enclosed ratchet head design resists dirt infiltration for continuous and efficient execution
- Scale markings are highly visible and easy to read
- Low profile tube, teardrop head, flush mounted on/off switch allow better access in tight confines
- Knurled aluminum handle lets you grip comfortably
- 100% steel construction offers lasting strength and durability
- 1 year limited warranty; calibration accuracy warrantied for 90 days
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
27N-m to 203N-m
Drive Size - Imperial
0.5"
Product Range
120XP Series
Torque Range ft-lb
20ft-lb to 150ft-lb
Drive Size - Metric
-
Overall Length
24.9"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate