Print Page
Image is for illustrative purposes only. Please refer to product description.

208 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.840 |
Price for:Each
Minimum: 1
Multiple: 1
$78.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
C79H is a 9" automotive wrench. It is designed for geometric fasteners with a cosmetic finish. Smooth, large capacity jaws prevent damage to fittings from traditional toothed jaws, and the large knurl allows for easy adjustment and a tight jaw fit.
- Smooth jaws won't mar easily-damaged fastener surfaces such as chrome or brass
- Wider jaw capacity than traditional pipe wrenches
- Slim profile head design allows better access to tight areas
- Heat-treated forged alloy steel for toughness and durability
- Strong I-beam handle construction
- Chrome plated finish wipes clean easily and resists rust and corrosion
- Large capacity 2-3/4", 70mm jaws grasp onto a wide range of fasteners easily
- US federal specification - GGG-W-631b (11/27/1961), alloy steel material
- 9.0inch overall length, 9.0inch overall height, 2.0inch overall width
- Full lifetime warranty, .60inch jaw width, .38inch jaw thickness, 1.16inch jaw length
Technical Specifications
Length
9"
Product Range
-
Jaw Opening Max
2.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate