Print Page
Image is for illustrative purposes only. Please refer to product description.

377 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $243.500 |
Price for:Each
Minimum: 1
Multiple: 1
$243.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
CAPW24 is a 24" aluminum pipe wrench. It is perfect for numerous plumbing and MRO applications. This exceeds the federal torque load specby over 140%. In addition, this features a 2-start adjustment thread pitch for twice as quick pipe wrench adjustment. It has been strategically designed to cut weight, hitting the scales at over 40% lighter than their cast iron brethren.
- Adjustment ring thread pitch angled for 2x faster opening and closing of wrench jaw
- 40% less weight helps reduce user fatigue
- Handle shape optimized for maximum power and user comfort
- High strength forged jaws
- Exceeds federal torque load specification by over 140% for maximum strength and durability
- Aluminum handle material, meets or exceeds US federal specification
- 1.18inch head thickness, 24.0inch overall length, 0.50inch jaw thickness
- 1.256inch jaw width, 4.49inch overall height, 1.85inch overall width, 1.772inch jaw length
- Full lifetime warranty
Technical Specifications
Length
24"
Product Range
-
Jaw Opening Max
3.5"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate