Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMILWAUKEE TOOL
Manufacturer Part No2401-22Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.96M8784
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $261.320 |
Price for:Each
Minimum: 1
Multiple: 1
$261.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2401-22 is a 12V M12™ 1/4-inch Hex Screwdriver Kit with compact power delivers 175in-lbs of torque yet weighs 2lbs, REDLITHIUM™ battery technology, quick-change chuck - For convenient, one-handed bit changes, variable-speed trigger provides increased control, battery fuel gauge displays remaining runtime.
- 6.5" Length
- 1/2" Capacity in steel
- 1/4" Capacity in wood
- 0 to 500RPM Load speed
- 30minutes Charge time
Applications
Maintenance & Repair
Contents
M12™ 1/4-inch Hex screwdriver tool only (2401-20), 2 x M12™ REDLITHIUM™ Battery (48-11-2401), M12™ Lithium-ion battery charger (48-59-2401).
Technical Specifications
Battery Voltage
12V
Drilling Capacity Steel
0.25"
Torque Max
150in-lb
Product Range
-
SVHC
To Be Advised
Chuck Size
0.25"
Drilling Capacity Wood
0.5"
Battery Capacity
-
Plug Type
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate