New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Drills
                                                                                                  5. Floor Drills
                                                                                                  Print Page

                                                                                                  AHC-19

                                                                                                  Hole Cutter, Adjustable Round, 2.2 To 9" Cutting Dia, Steel

                                                                                                  JONARD TOOLS
                                                                                                  JONARD TOOLS AHC-19
                                                                                                  JONARD TOOLS AHC-19
                                                                                                  JONARD TOOLS AHC-19
                                                                                                  JONARD TOOLS AHC-19
                                                                                                  JONARD TOOLS AHC-19
                                                                                                  JONARD TOOLS AHC-19
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoAHC-19
                                                                                                  Newark Part No.15AJ5474
                                                                                                  Product RangeAHC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$195.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $195.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  JONARD TOOLS
                                                                                                  ManufacturerJONARD TOOLS
                                                                                                  Manufacturer Part NoAHC-19
                                                                                                  Newark Part No.15AJ5474
                                                                                                  Product RangeAHC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Supply Voltage VAC-
                                                                                                  Speed Range Max-
                                                                                                  No. of Speeds-
                                                                                                  Product RangeAHC Series
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  • 9" adjustable round hole cutter with vacuum port
                                                                                                  • Perfect tool for installing recessed speakers, lighting or other round objects
                                                                                                  • Can be hooked up to vacuums with 2.5" (63.5mm) diameter hose nozzles
                                                                                                  • Cuts plywood, sheetrock, plasterboard and acrylic sheet up to 1 1/16" (27mm) thick
                                                                                                  • Cutting depth is adjustable via hex locknut and compression spring
                                                                                                  • Cuts hole sizes from 2.2" to 9" (56mm - 228.6mm) in diameter
                                                                                                  • Polycarbonate transparent dust shield collects dust, prevents chips from flying into eyes
                                                                                                  • Rubber gasket provides surface protection against damage, tight seal against flat surfaces
                                                                                                  • Compression spring absorbs vibrations while cutting
                                                                                                  • Can be used with any variable-speed drill and power drill and vacuum not included with hole cutter

                                                                                                  Contents

                                                                                                  Cover, Adjustable hole cutter, Vacuum port, Cap, Nut, Set of replacement blades, Hex key, Rugged carry case.

                                                                                                  Technical Specifications

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  No. of Speeds

                                                                                                  -

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Speed Range Max

                                                                                                  -

                                                                                                  Product Range

                                                                                                  AHC Series

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.