Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No50-25010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC7727
Your Part Number
93 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $138.990 |
Price for:Each
Minimum: 1
Multiple: 1
$138.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-25010Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78AC7727
Technical Datasheet
Length797mm
Width560mm
Height410mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
50-25010 is the next evolutionary step in sit-stand desktop workstations. So thin and sleek it virtually melts into the desk its sitting on. With a contemporary minimalist design and simple operation, it comes out of the box ready to use without any assembly. The desktop uses high grade, composite MDF board that is stable, impact-resistant. The Steel frame provides a solid and long-lasting performance and the simple lift and lower mechanism is smooth to quickly adjust to your desired height. Best of all, the 50-25010 helps you become more active and healthy while improving your productivity.
- Step less height settings for your free height adjustment
- Non-skid rubber pads protect work surface from scratches or scuffs
- Ultra-Slim profile for space saving & easy storage
- Quality MDF board features high impact resistance
- Steel construction provides a solid, and long-lasting performance
- Work Surface Size (L × W): 31.4′′ × 22′′
- Tabletop Thickness: 15mm (0.59”)
- Height Range: 1.9′′ ~ 16.1′′
Technical Specifications
Length
797mm
Height
410mm
SVHC
No SVHC (25-Jun-2025)
Width
560mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate