Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-01-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05AC7599
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 84+ | $18.004 |
| 168+ | $17.640 |
| 252+ | $17.262 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-01-TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.05AC7599
Technical Datasheet
Turns Ratio14.1:1
Primary Impedance200kohm
Secondary Impedance1kohm
Secondary Power10mW
Frequency Max100kHz
Isolation Voltage500Vrms
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary5.3kohm
DC Resistance Secondary120ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
14.1:1
Secondary Impedance
1kohm
Frequency Max
100kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
120ohm
Transformer Terminals
PC Pin
Product Range
-
Primary Impedance
200kohm
Secondary Power
10mW
Isolation Voltage
500Vrms
DC Resistance Primary
5.3kohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate