Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2795
Product RangeHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $585.480 |
| 10+ | $543.670 |
| 25+ | $524.370 |
| 50+ | $505.060 |
| 100+ | $482.540 |
Price for:Each
Minimum: 6
Multiple: 6
$3,512.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoHS-25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.22AM2795
Product RangeHS Series
Technical Datasheet
Turns Ratio1:2.72
Primary Impedance15kohm
Secondary Impedance110kohm
Secondary Power-
Frequency Max20kHz
Isolation Voltage-
Transformer ApplicationsSingle Plate to P. P. Class A Grids
DC Resistance Primary-
DC Resistance Secondary-
Transformer MountingChassis Mount
Transformer TerminalsStud
Frequency Min20Hz
Product RangeHS Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:2.72
Secondary Impedance
110kohm
Frequency Max
20kHz
Transformer Applications
Single Plate to P. P. Class A Grids
DC Resistance Secondary
-
Transformer Terminals
Stud
Product Range
HS Series
Primary Impedance
15kohm
Secondary Power
-
Isolation Voltage
-
DC Resistance Primary
-
Transformer Mounting
Chassis Mount
Frequency Min
20Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate