Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-39-T
Newark Part No.55X4628
Product RangeMET Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 5+ | $14.400 |
| 10+ | $14.290 |
| 25+ | $13.560 |
| 50+ | $13.330 |
| 100+ | $12.820 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoMET-39-T
Newark Part No.55X4628
Product RangeMET Series
Technical Datasheet
Turns Ratio3.16:1
Primary Impedance500ohm
Secondary Impedance50ohm
Secondary Power50mW
Transformer MountingThrough Hole
Frequency Max100kHz
Isolation Voltage500V
Transformer ApplicationsMiniature Encapsulated - Data/Voice Coupling
DC Resistance Primary55ohm
DC Resistance Secondary8ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeMET Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
3.16:1
Secondary Impedance
50ohm
Transformer Mounting
Through Hole
Isolation Voltage
500V
DC Resistance Primary
55ohm
Transformer Terminals
PC Pin
Product Range
MET Series
Primary Impedance
500ohm
Secondary Power
50mW
Frequency Max
100kHz
Transformer Applications
Miniature Encapsulated - Data/Voice Coupling
DC Resistance Secondary
8ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability