Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-500MGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69M4180
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $259.780 |
| 5+ | $248.170 |
| 10+ | $243.210 |
| 25+ | $238.250 |
Price for:Each
Minimum: 1
Multiple: 1
$259.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoN-500MGCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.69M4180
Product RangeN Series
Technical Datasheet
Voltage FunctionStep-Up
Output Voltage230V
Input Voltage115V
Output Voltage230V
Power Rating500VA
Output Current2.2A
Isolation Voltage1.5kV
Transformer MountingChassis Mount
Input Connection6 ft Cord with NEMA 5-15P Plug
Output Connection1 ft Cord with NEMA 6-15R Socket
Product RangeN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Voltage Function
Step-Up
Input Voltage
115V
Power Rating
500VA
Isolation Voltage
1.5kV
Input Connection
6 ft Cord with NEMA 5-15P Plug
Product Range
N Series
Output Voltage
230V
Output Voltage
230V
Output Current
2.2A
Transformer Mounting
Chassis Mount
Output Connection
1 ft Cord with NEMA 6-15R Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate