Print Page
49 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.590 |
| 5+ | $63.290 |
| 10+ | $61.980 |
| 25+ | $60.510 |
| 50+ | $58.920 |
Price for:Each
Minimum: 1
Multiple: 1
$64.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No170Copy
Newark Part No.96F5530
Product Range17 Series
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage115V, 230V
Output Voltage115V, 230V
Power Rating50VA
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionWire Leaded
Output ConnectionWire Leaded
Product Range17 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 170 is a 50VA hard wired Line Autotransformer with single winding and 8-inch minimum length flexible leads. This transformer does not provide isolation and can be operated in 230VAC to 115VAC step down or 115VAC to 230VAC step up forms. This panel mountable transformer can be used for where equipment is already isolated and only voltage change is required.
- 50/60Hz Rated frequency
Applications
Power Management, Industrial
Notes
This unit do not convert line frequency.
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
115V, 230V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Wire Leaded
SVHC
No SVHC (04-Feb-2026)
Input Voltage
115V, 230V
Power Rating
50VA
Isolation Voltage
-
Input Connection
Wire Leaded
Product Range
17 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate