0
0 Items$0.00

Chassis Mount Transformers :

1,102 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Output Voltage
Chassis Mount Transformer Type
Primary Voltages
Secondary Voltages
Power Rating
Frequency Max
Output Current
Frequency Range
Winding Type
Current Rating
Transformer Terminals
Isolation Voltage
Product Range
66F7489

RoHS

Each
1+$34.880
5+$32.620
10+$30.360
25+$29.240
50+$28.330
More Pricing...
-
Open-Style Dual Bobbin
115V
5V
10VA
-
-
60Hz
Single Primary, Single Secondary
2A
Wire Leaded
2kV
166 Series
37B9218

RoHS

Date/Lot Code

Each
1+$25.570
5+$25.010
10+$24.420
25+$23.740
50+$23.270
More Pricing...
-
Dual Bobbin
115V, 230V
5V, 10V
25VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
5A
Solder, Quick Connect
4kV
QUICK-CONNECT WORLD SERIES
93F8773

RoHS

Each
1+$38.080
5+$37.230
10+$36.380
25+$35.710
50+$35.000
More Pricing...
-
Dual Bobbin
115V, 230V
8V, 16V
43VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
5.4A
Solder, Quick Connect
4kV
QUICK-CONNECT WORLD SERIES
98M4352

RoHS

Date/Lot Code

Each
1+$14.580
5+$14.460
10+$14.330
25+$14.190
50+$14.060
More Pricing...
-
Class 2 Energy Limiting
240V
12V
2.5VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
208mA
Solder, Quick Connect
1.5kV
-
92B8094

RoHS

Each
1+$61.870
5+$60.630
10+$59.400
25+$58.160
50+$56.910
More Pricing...
-
Potted High Voltage
115V
60V
120VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
2A
Wire Leaded
-
-
94B9656

RoHS

Date/Lot Code

Each
1+$46.850
5+$45.810
10+$44.760
25+$43.930
50+$43.100
More Pricing...
-
Split Bobbin
115V
36V
100VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
2.8A
Solder, Quick Connect
2.5kV
-
23M7704

RoHS

Each
1+$312.530
5+$306.170
10+$299.680
-
Open Style Control and Safety Isolating
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
2 x 115V
400VA
-
-
50Hz / 60Hz
-
-
Spring Terminal
-
USTE Series
37B9225

RoHS

Date/Lot Code

Each
1+$25.570
5+$25.010
10+$24.420
25+$23.970
50+$23.490
More Pricing...
-
Dual Bobbin
115V, 230V
10V, 20V
25VA
-
-
50Hz / 60Hz
Dual Primary, Dual Secondary
2.5A
Solder, Quick Connect
4kV
QUICK-CONNECT WORLD SERIES
37B9129

RoHS

Date/Lot Code

Each
1+$13.720
5+$13.500
10+$13.310
25+$13.090
50+$12.720
More Pricing...
-
Split Bobbin
115V
12.6V
2.4VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
200mA
Solder, Quick Connect
2.5kV
-
92F6388
Each
1+$75.610
5+$70.920
10+$68.530
25+$64.920
50+$59.960
More Pricing...
-
Class 2 Energy Limiting
120V
24V
40VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
-
Screw
-
590 Series
55X4622

RoHS

Date/Lot Code

Each
1+$47.300
5+$46.250
10+$45.200
25+$44.350
50+$43.470
More Pricing...
-
Split Bobbin
115V
28V
100VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
3.6A
Solder, Quick Connect
2.5kV
-
17B2981

RoHS

Date/Lot Code

Each
1+$1,231.150
5+$1,160.920
10+$1,108.640
25+$1,043.640
50+$974.960
-
Industrial Control
220 X 440, 230 X 460, 240 X 480
110V, 115V, 120V
750VA
-
-
50Hz / 60Hz
-
-
Screw Clamp
-
-
02F1036

RoHS

Each
1+$20.280
5+$19.820
10+$19.370
25+$18.820
50+$18.450
More Pricing...
-
Potted High Voltage
115V, 230V
24V
4.8VA
-
-
50Hz / 60Hz
Dual Primary, Single Secondary
200mA
Wire Leaded
-
-
98F5779

RoHS

Each
1+$20.080
5+$19.540
10+$18.990
25+$18.520
50+$18.150
More Pricing...
-
Split Bobbin
115V, 230V
16V
6VA
-
-
50Hz / 60Hz
Dual Primary, Single Secondary
400mA
Solder, Quick Connect
2.5kV
-
03F960

RoHS

Date/Lot Code

Each
1+$23.830
5+$23.300
10+$22.780
25+$22.350
50+$21.940
More Pricing...
-
Isolating
115V
6.3V
18.9VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
3A
Wire Leaded
2.5kV
F Series
63R5027

RoHS

Each
1+$107.950
5+$101.250
10+$97.840
25+$92.670
50+$85.600
More Pricing...
-
Isolating
120V, 240V
12V, 24V
50VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
4.17A
Screw
-
SP Series
55X2564

RoHS

Each
1+$265.640
5+$250.490
10+$239.210
25+$225.180
50+$210.360
-
Open Style Control and Safety Isolating
690V
230V
800VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
-
Screw Clamp
-
ST Series
03F959

RoHS

Date/Lot Code

Each
1+$19.270
5+$18.790
10+$18.300
25+$17.920
50+$17.570
More Pricing...
-
Isolating
115V
6.3V
7.56VA
-
-
60Hz
Single Primary, Single Secondary
1.2A
Wire Leaded
2.5kV
F Series
09AN7754
Each
1+$178.300
5+$163.130
10+$154.740
25+$144.580
50+$133.950
More Pricing...
-
Molded Style Control
208V, 230V, 460V
24V, 115V
50VA
-
-
50Hz / 60Hz
-
2.08A
Terminal Block
-
C2M Series
09AN7812
Each
1+$282.230
5+$266.120
10+$254.140
25+$239.240
50+$223.490
-
Molded Style Control
240 x 480V
120 X 240V
250VA
-
-
50Hz / 60Hz
-
2.08A
Terminal Block
-
C2M Series
47AM8677

RoHS

Each
1+$31.270
5+$30.060
10+$28.870
25+$27.660
100+$26.940
More Pricing...
-
-
120V
24V
40VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
1.67A
Solder, Quick Connect
-
-
09AN7724
Each
1+$296.850
5+$279.910
10+$267.300
25+$251.640
50+$235.080
-
Open Style Control
120 X 240V
24V
500VA
-
-
50Hz / 60Hz
-
20.83A
Terminal Block
-
C2G Series
96B7210

RoHS

Date/Lot Code

Each
1+$14.300
5+$13.940
10+$13.590
25+$13.290
50+$13.020
More Pricing...
-
Isolating
115V, 230V
6.3V
3.8VA
-
-
50Hz / 60Hz
Dual Primary, Single Secondary
600mA
Wire Leaded
2.5kV
F Series
03F961

RoHS

Date/Lot Code

Each
1+$37.360
5+$36.420
10+$35.490
25+$34.750
50+$34.050
More Pricing...
-
Isolating
115V
6.3V
37.8VA
-
-
50Hz / 60Hz
Single Primary, Single Secondary
6A
Wire Leaded
1.5kV
F Series
55X2626

RoHS

Each
1+$221.320
-
Open Style Control and Safety Isolating
208V, 230V, 380V, 400V, 415V, 440V, 460V, 480V, 500V, 525V, 550V, 575V, 600V
2 x 115V
250VA
-
-
50Hz / 60Hz
-
-
Spring Terminal
-
-
51-75 of 1102 items
of 45 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS