Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No270EXCopy
Newark Part No.66F7342
Product Range200 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $166.350 |
| 5+ | $155.450 |
| 10+ | $144.540 |
| 25+ | $141.260 |
| 50+ | $137.070 |
| 100+ | $133.250 |
Price for:Each
Minimum: 1
Multiple: 1
$166.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No270EXCopy
Newark Part No.66F7342
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Secondary Voltages550V, 5V, 6.3V
Primary Voltages115V
Power Rating118VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating144mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 270EX is a 118VA high voltage Isolation Transformer with enclosed 4-hole chassis mount and CSA certified (# LR3902). This transformer is manufactured with Class A 105°C Insulation materials and it can be run full wave bridge.
- 60Hz Rated frequency
- 2000Vrms Tested Hi-pot
- Minimum 6" long flexible lead
Applications
Power Management
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Primary Voltages
115V
Frequency Range
60Hz
Current Rating
144mA
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Secondary Voltages
550V, 5V, 6.3V
Power Rating
118VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate